Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66105-9Copy
Manufacturer Standard Lead Time30 weeks
Order Code1098751
Product RangeType III+
Your Part Number
123,008 In Stock
20,000 more incoming. You can reserve stock now
67,103 Delivery in 3-4 Business Days(SG stock)
55,905 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.850 (CNY8.8705) |
| 10+ | CNY5.620 (CNY6.3506) |
| 100+ | CNY4.520 (CNY5.1076) |
| 500+ | CNY3.890 (CNY4.3957) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.85 (CNY8.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66105-9Copy
Manufacturer Standard Lead Time30 weeks
Order Code1098751
Product RangeType III+
Technical Datasheet
Product RangeType III+
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithType III+ Series Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-66105-9 from TE Connectivity is an AMP Type III+ series socket contact. This contact base material is brass with bright tin plating which is used with CPC connectors, G and M series connectors and is suitable for crimp termination.
- Contact size is 16
- Suitable for wire size with 24AWG to 20AWG
Technical Specifications
Product Range
Type III+
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Type III+ Series Connectors
Contact Material
Brass
Alternatives for 1-66105-9
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
