Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-66100-9Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2798163
Cut Tape1772747
Your Part Number
24,129 In Stock
Need more?
24,129 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.210 | CNY6.21 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.210 (CNY7.0173) |
| 100+ | CNY4.500 (CNY5.085) |
| 300+ | CNY4.220 (CNY4.7686) |
| 800+ | CNY4.010 (CNY4.5313) |
| 2000+ | CNY3.830 (CNY4.3279) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY3.180 (CNY3.5934) |
| 12000+ | CNY3.080 (CNY3.4804) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-66100-9Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2798163
Cut Tape1772747
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithType III+ Series Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-66100-9 is a socket Signal Contact made of brass with bright tin plated finish. It accepts 18 to 16AWG wire size. The Type III+ series crimp contact is suitable for CPC, G series and M series connectors.
- 13A Test current
Applications
Industrial, Commercial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Type III+ Series Connectors
Contact Material
Brass
Alternatives for 1-66100-9
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000564
