Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-66098-8..Copy
Manufacturer Standard Lead Time23 weeks
Order Code2798162
Product RangeMultimate III+
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY4.090 (CNY4.6217) |
| 12000+ | CNY3.790 (CNY4.2827) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY16,360.00 (CNY18,486.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-66098-8..Copy
Manufacturer Standard Lead Time23 weeks
Order Code2798162
Product RangeMultimate III+
Technical Datasheet
Product RangeMultimate III+
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithAMP Multimate III+ Series Housing Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-66098-8 is a tin strip Contact Pin with brass body, tin-plating. 18 to 16AWG wire. This tin strip contact pin is suitable for use with commercial MATE-N-LOK connectors.
- 13A Test current
Applications
Industrial
Technical Specifications
Product Range
Multimate III+
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
AMP Multimate III+ Series Housing Connectors
Contact Material
Brass
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
