Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-640720-0Copy
Order Code1766132
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY6.400 (CNY7.232) |
Price for:Each
Minimum: 400
Multiple: 400
CNY2,560.00 (CNY2,892.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-640720-0Copy
Order Code1766132
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeStrain Relief
For Use With3 Position Inline Cap Housings
No. of Positions3Ways
Strain Relief MaterialNylon (Polyamide)
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
3Ways
Product Range
TUK SGACK902S Keystone Coupler
For Use With
3 Position Inline Cap Housings
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
