Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-640515-0Copy
Manufacturer Standard Lead Time2 weeks
Order Code1787184
Product RangeMR Series
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.150 (CNY61.1895) |
| 10+ | CNY51.020 (CNY57.6526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.15 (CNY61.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-640515-0Copy
Manufacturer Standard Lead Time2 weeks
Order Code1787184
Product RangeMR Series
Technical Datasheet
Product RangeMR Series
No. of Positions24Ways
Pitch Spacing4.2mm
For Use WithMiniature Rectangular Connectors
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
MR Series
No. of Positions
24Ways
For Use With
Miniature Rectangular Connectors
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (10-Jun-2022)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
