Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-640511-0Copy
Manufacturer Standard Lead Time34 weeks
Order Code1654466
Product RangeMR
Your Part Number
3,069 In Stock
150 more incoming. You can reserve stock now
140 Delivery in 5-6 Business Days(UK stock)
2,929 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.080 (CNY35.1204) |
| 10+ | CNY26.400 (CNY29.832) |
| 100+ | CNY22.440 (CNY25.3572) |
| 250+ | CNY21.030 (CNY23.7639) |
| 500+ | CNY20.030 (CNY22.6339) |
| 1000+ | CNY19.620 (CNY22.1706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.08 (CNY35.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-640511-0Copy
Manufacturer Standard Lead Time34 weeks
Order Code1654466
Product RangeMR
Technical Datasheet
Product RangeMR
No. of Positions9Ways
Pitch Spacing4.19mm
For Use WithMiniature Rectangular Connectors
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
1-640511-0 is a 9-position, triple row, 4.2mm pitch, receptacle housing.
- 250VAC and 250VDC operating voltage
- 9A max contact current rating
- Contact retention within housing
- Crimp termination method to wire & cable
- Positive lock mating retention type
- Panel mount
- Black colour PA 66 housing
- Wire size of 26 to 18AWG
- UL 94V-0 UL flammability rating
- Operating temperature range from -55 to 85°C [ -67 to 185°F ]
Technical Specifications
Product Range
MR
No. of Positions
9Ways
For Use With
Miniature Rectangular Connectors
Gender
Receptacle
Pitch Spacing
4.19mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
