Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-640508-0Copy
Manufacturer Standard Lead Time47 weeks
Order Code3399048
Product RangeMRII
Your Part Number
1,015 In Stock
850 more incoming. You can reserve stock now
200 Delivery in 3-4 Business Days(SG stock)
815 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.380 (CNY30.9394) |
| 10+ | CNY23.450 (CNY26.4985) |
| 100+ | CNY20.130 (CNY22.7469) |
| 250+ | CNY18.960 (CNY21.4248) |
| 500+ | CNY18.110 (CNY20.4643) |
| 1000+ | CNY17.410 (CNY19.6733) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.38 (CNY30.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-640508-0Copy
Manufacturer Standard Lead Time47 weeks
Order Code3399048
Product RangeMRII
Technical Datasheet
Product RangeMRII
No. of Positions3Ways
Pitch Spacing4.2mm
For Use WithAMP MRII Series Pin Contacts
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
MRII
No. of Positions
3Ways
For Use With
AMP MRII Series Pin Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003704
