Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-5745968-6.Copy
Order Code3498883
Product RangeAMPLIMITE HD-20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 630+ | CNY68.680 (CNY77.6084) |
Price for:Each
Minimum: 630
Multiple: 630
CNY43,268.40 (CNY48,893.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-5745968-6.Copy
Order Code3498883
Product RangeAMPLIMITE HD-20 Series
Technical Datasheet
Product RangeAMPLIMITE HD-20 Series
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Connector Body MaterialCarbon Steel Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPLIMITE HD-20 Series
Contact Termination Type
Solder
Connector Body Material
Carbon Steel Body
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-5745968-6.
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845
