Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-5102155-0Copy
Manufacturer Standard Lead Time29 weeks
Order Code1845890
Product RangeAMP-LATCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 390+ | CNY56.220 (CNY63.5286) |
| 500+ | CNY51.230 (CNY57.8899) |
| 1000+ | CNY49.300 (CNY55.709) |
| 2500+ | CNY47.360 (CNY53.5168) |
Price for:Each
Minimum: 390
Multiple: 390
CNY21,925.80 (CNY24,776.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-5102155-0Copy
Manufacturer Standard Lead Time29 weeks
Order Code1845890
Product RangeAMP-LATCH Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole Straight
Product RangeAMP-LATCH Series
Connector ShroudShrouded
Technical Specifications
Connector Systems
Wire-to-Board
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Pitch Spacing
2.54mm
Product Range
AMP-LATCH Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014152
