Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480720-0Copy
Order Code3134330
Your Part Number
2,450 In Stock
Need more?
520 Delivery in 3-4 Business Days(SG stock)
1,930 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.910 (CNY7.8083) |
| 100+ | CNY5.900 (CNY6.667) |
| 250+ | CNY5.550 (CNY6.2715) |
| 500+ | CNY5.300 (CNY5.989) |
| 1000+ | CNY5.050 (CNY5.7065) |
| 2500+ | CNY4.750 (CNY5.3675) |
Price for:Each
Minimum: 10
Multiple: 10
CNY69.10 (CNY78.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480720-0Copy
Order Code3134330
Technical Datasheet
Product Range-
No. of Positions2Ways
Pitch Spacing5.08mm
For Use WithCommercial MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Positions
2Ways
For Use With
Commercial MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
