Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480703-0Copy
Order Code285249
Product RangeUniversal MATE-N-LOK
Your Part Number
14,100 In Stock
10,000 more incoming. You can reserve stock now
3,260 Delivery in 3-4 Business Days(SG stock)
10,840 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.210 (CNY2.4973) |
| 100+ | CNY1.890 (CNY2.1357) |
| 500+ | CNY1.680 (CNY1.8984) |
| 1000+ | CNY1.600 (CNY1.808) |
| 2500+ | CNY1.510 (CNY1.7063) |
| 5000+ | CNY1.480 (CNY1.6724) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.10 (CNY24.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480703-0Copy
Order Code285249
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Product RangeUniversal MATE-N-LOK
No. of Positions4Ways
Pitch Spacing6.35mm
For Use WithUniversal MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-480703-0 is a 4-way 1-row natural color panel mount Pin Housing (cap) made of nylon. It is ideal for use with appropriate universal MATE-N-LOK plug.
- UL94V-2/V-0 Flammability rating
- In-line contact layout
- 600VAC Operating voltage
- -55 to 125°C Operating temperature range
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK
No. of Positions
4Ways
For Use With
Universal MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-480703-0
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
