Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480585-0Copy
Manufacturer Standard Lead Time37 weeks
Order Code3797967
Product Range0.140 MATE-N-LOK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.010 (CNY20.3513) |
| 10+ | CNY15.410 (CNY17.4133) |
| 100+ | CNY13.160 (CNY14.8708) |
| 500+ | CNY11.800 (CNY13.334) |
| 1000+ | CNY11.260 (CNY12.7238) |
| 2500+ | CNY10.580 (CNY11.9554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.01 (CNY20.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480585-0Copy
Manufacturer Standard Lead Time37 weeks
Order Code3797967
Product Range0.140 MATE-N-LOK Series
Technical Datasheet
Product Range0.140 MATE-N-LOK Series
No. of Positions9Ways
Pitch Spacing6.1mm
For Use With0.140 MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
0.140 MATE-N-LOK Series
No. of Positions
9Ways
For Use With
0.140 MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
6.1mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054
