Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480438-0Copy
Manufacturer Standard Lead Time28 weeks
Order Code3792066
Product RangeCommercial MATE-N-LOK
Your Part Number
1,585 In Stock
Need more?
1,585 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.460 (CNY19.7298) |
| 10+ | CNY14.890 (CNY16.8257) |
| 100+ | CNY12.730 (CNY14.3849) |
| 500+ | CNY11.410 (CNY12.8933) |
| 1000+ | CNY10.890 (CNY12.3057) |
| 2500+ | CNY10.230 (CNY11.5599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.46 (CNY19.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480438-0Copy
Manufacturer Standard Lead Time28 weeks
Order Code3792066
Product RangeCommercial MATE-N-LOK
Technical Datasheet
Product RangeCommercial MATE-N-LOK
No. of Positions16Ways
Pitch Spacing4.95mm
For Use WithCommercial MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Commercial MATE-N-LOK
No. of Positions
16Ways
For Use With
Commercial MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
4.95mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0084
