Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480424-9Copy
Manufacturer Standard Lead Time16 weeks
Order Code4337029
Product RangeMATE-N-LOK Series
Your Part Number
1,687 In Stock
Need more?
1,687 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.070 (CNY6.8591) |
| 10+ | CNY5.410 (CNY6.1133) |
| 25+ | CNY4.780 (CNY5.4014) |
| 50+ | CNY4.760 (CNY5.3788) |
| 100+ | CNY4.720 (CNY5.3336) |
| 500+ | CNY4.260 (CNY4.8138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.07 (CNY6.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480424-9Copy
Manufacturer Standard Lead Time16 weeks
Order Code4337029
Product RangeMATE-N-LOK Series
Technical Datasheet
Product RangeMATE-N-LOK Series
No. of Positions4Ways
Pitch Spacing5.08mm
For Use WithAMP MATE-N-LOK Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MATE-N-LOK Series
No. of Positions
4Ways
For Use With
AMP MATE-N-LOK Series Socket Contacts
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
