Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480417-0Copy
Manufacturer Standard Lead Time25 weeks
Order Code1773027
Product RangeFASTON 110
Your Part Number
4,092 In Stock
12,000 more incoming. You can reserve stock now
4,092 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.290 (CNY1.4577) |
| 1000+ | CNY1.230 (CNY1.3899) |
| 2500+ | CNY1.160 (CNY1.3108) |
| 5000+ | CNY1.140 (CNY1.2882) |
| 10000+ | CNY1.120 (CNY1.2656) |
Price for:Each
Minimum: 100
Multiple: 100
CNY144.00 (CNY162.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480417-0Copy
Manufacturer Standard Lead Time25 weeks
Order Code1773027
Product RangeFASTON 110
Technical Datasheet
Product RangeFASTON 110
GenderSocket
No. of Positions1Ways
Pitch Spacing2.79mm
For Use WithFASTON 110 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-480417-0 is a 1-position FASTON Receptacle Terminal Housing made of natural colour nylon.
- UL94V-2 Flammability
Applications
Industrial
Technical Specifications
Product Range
FASTON 110
No. of Positions
1Ways
For Use With
FASTON 110 Series Contacts
Gender
Socket
Pitch Spacing
2.79mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
