Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480351-0Copy
Manufacturer Standard Lead Time30 weeks
Order Code2468532
Product RangeCommercial MATE-N-LOK
Your Part Number
1,675 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
1,665 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.820 (CNY2.0566) |
| 100+ | CNY1.550 (CNY1.7515) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY1.320 (CNY1.4916) |
| 2500+ | CNY1.240 (CNY1.4012) |
| 5000+ | CNY1.220 (CNY1.3786) |
Price for:Each
Minimum: 10
Multiple: 10
CNY18.20 (CNY20.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480351-0Copy
Manufacturer Standard Lead Time30 weeks
Order Code2468532
Product RangeCommercial MATE-N-LOK
Technical Datasheet
Product RangeCommercial MATE-N-LOK
No. of Positions1Ways
Pitch Spacing-
For Use WithCommercial MATE-N-LOK Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Commercial
Technical Specifications
Product Range
Commercial MATE-N-LOK
No. of Positions
1Ways
For Use With
Commercial MATE-N-LOK Series Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-480351-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000529
