Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480305-0Copy
Manufacturer Standard Lead Time26 weeks
Order Code299467
Product RangeCommercial MATE-N-LOK
Your Part Number
24,745 In Stock
9,309 more incoming. You can reserve stock now
605 Delivery in 3-4 Business Days(SG stock)
16,151 Delivery in 5-6 Business Days(UK stock)
7,989 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.770 (CNY4.2601) |
| 100+ | CNY3.200 (CNY3.616) |
| 250+ | CNY2.990 (CNY3.3787) |
| 500+ | CNY2.850 (CNY3.2205) |
| 1000+ | CNY2.720 (CNY3.0736) |
| 2500+ | CNY2.540 (CNY2.8702) |
Price for:Each
Minimum: 10
Multiple: 10
CNY37.70 (CNY42.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480305-0Copy
Manufacturer Standard Lead Time26 weeks
Order Code299467
Product RangeCommercial MATE-N-LOK
Technical Datasheet
Product RangeCommercial MATE-N-LOK
No. of Positions3Ways
Pitch Spacing5.08mm
For Use WithCommercial MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-480305-0 is a 3-way 1-row natural color Pin Housing (cap) made of nylon. It is ideal for commercial MATE-N-LOK connectors and socket (receptacle) housing.
- UL94V-2 Flammability rating
- 250VAC Operating voltage
- -55 to 105°C Operating temperature range
Applications
Commercial
Technical Specifications
Product Range
Commercial MATE-N-LOK
No. of Positions
3Ways
For Use With
Commercial MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00254
