Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480274-0Copy
Manufacturer Standard Lead Time16 weeks
Order Code1727515
Product RangeCommercial MATE-N-LOK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY6.300 (CNY7.119) |
Price for:Each
Minimum: 3000
Multiple: 3000
CNY18,900.00 (CNY21,357.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480274-0Copy
Manufacturer Standard Lead Time16 weeks
Order Code1727515
Product RangeCommercial MATE-N-LOK
Technical Datasheet
Product RangeCommercial MATE-N-LOK
No. of Positions9Ways
Pitch Spacing5.13mm
For Use WithCommercial MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-480274-0 is a 9-position Rectangular Power Connector Housing made of natural color nylon. The plug housing is suitable for use with the commercial MATE-N-LOK series connectors.
- UL94V-2 Flammability rating
Applications
Commercial
Technical Specifications
Product Range
Commercial MATE-N-LOK
No. of Positions
9Ways
For Use With
Commercial MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
5.13mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
