Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-406525-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code1773035
Your Part Number
4,105 In Stock
Need more?
4,105 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.200 (CNY20.566) |
| 10+ | CNY15.480 (CNY17.4924) |
| 100+ | CNY13.160 (CNY14.8708) |
| 500+ | CNY12.340 (CNY13.9442) |
| 1000+ | CNY11.590 (CNY13.0967) |
| 2500+ | CNY11.030 (CNY12.4639) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.20 (CNY20.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-406525-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code1773035
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-406525-1 is a 8P8C 1-port RJ45/CAT-5 right angle Modular Jack with gold-plated phosphor bronze contacts and high temperature thermoplastic housing. It is designed for direct mounting on PC boards, ease of soldering and board cleaning.
- Solder termination
- 150VAC Maximum voltage rating
- 750 Mating cycles durability
- UL94V-0 Flammability rating
Applications
Computers & Computer Peripherals
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
Connector Mounting
Through Hole Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
-
Alternatives for 1-406525-1
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002449
