Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-350867-0Copy
Manufacturer Standard Lead Time33 weeks
Order Code3399033
Product RangeUniversal MATE-N-LOK
Your Part Number
1,997 In Stock
12,000 more incoming. You can reserve stock now
1,997 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.200 (CNY1.356) |
| 500+ | CNY1.070 (CNY1.2091) |
| 1000+ | CNY1.010 (CNY1.1413) |
| 2500+ | CNY0.944 (CNY1.0667) |
| 5000+ | CNY0.926 (CNY1.0464) |
| 10000+ | CNY0.907 (CNY1.0249) |
Price for:Each
Minimum: 100
Multiple: 100
CNY120.00 (CNY135.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-350867-0Copy
Manufacturer Standard Lead Time33 weeks
Order Code3399033
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Product RangeUniversal MATE-N-LOK
No. of Positions1Ways
Pitch Spacing-
For Use WithAMP Universal MATE-N-LOK Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Universal MATE-N-LOK
No. of Positions
1Ways
For Use With
AMP Universal MATE-N-LOK Series Socket Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
