Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-350347-0Copy
Order Code8578117
Product Range0.140 MATE-N-LOK Series
Your Part Number
1,335 In Stock
12,500 more incoming. You can reserve stock now
1,335 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.380 (CNY6.0794) |
| 100+ | CNY4.580 (CNY5.1754) |
| 250+ | CNY4.300 (CNY4.859) |
| 500+ | CNY4.080 (CNY4.6104) |
| 1000+ | CNY3.890 (CNY4.3957) |
| 2500+ | CNY3.650 (CNY4.1245) |
Price for:Each
Minimum: 10
Multiple: 10
CNY53.80 (CNY60.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-350347-0Copy
Order Code8578117
Product Range0.140 MATE-N-LOK Series
Technical Datasheet
Product Range0.140 MATE-N-LOK Series
No. of Positions3Ways
Pitch Spacing6.1mm
For Use With0.140 MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Commercial
Technical Specifications
Product Range
0.140 MATE-N-LOK Series
No. of Positions
3Ways
For Use With
0.140 MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
6.1mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
