Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-350345-0Copy
Order Code8578095
Product Range0.140 MATE-N-LOK Series
Your Part Number
531 In Stock
4,000 more incoming. You can reserve stock now
531 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.050 (CNY5.7065) |
| 100+ | CNY4.300 (CNY4.859) |
| 250+ | CNY4.030 (CNY4.5539) |
| 500+ | CNY3.840 (CNY4.3392) |
| 1000+ | CNY3.660 (CNY4.1358) |
| 2500+ | CNY3.430 (CNY3.8759) |
Price for:Each
Minimum: 10
Multiple: 10
CNY50.50 (CNY57.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-350345-0Copy
Order Code8578095
Product Range0.140 MATE-N-LOK Series
Technical Datasheet
Product Range0.140 MATE-N-LOK Series
No. of Positions2Ways
Pitch Spacing6.1mm
For Use WithAMP MATE-N-LOK 140 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-350345-0 is a 2-position natural Plug Housing with nylon construction and used with AMP MATE-N-LOK 140-series pin contacts. The .040 series connectors with dual locking lances provide optimum contact stability and contacts fully protected in housings.
- UL94V-2 Flammability rating
- 250V Voltage rating
- 20 to 10AWG Wire range
Applications
Commercial
Technical Specifications
Product Range
0.140 MATE-N-LOK Series
No. of Positions
2Ways
For Use With
AMP MATE-N-LOK 140 Series Pin Contacts
Gender
Receptacle
Pitch Spacing
6.1mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001
