Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-350344-0Copy
Order Code8578109
Product Range0.140 MATE-N-LOK Series
Your Part Number
1,386 In Stock
5,000 more incoming. You can reserve stock now
1,386 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.900 (CNY5.537) |
| 100+ | CNY4.160 (CNY4.7008) |
| 500+ | CNY3.720 (CNY4.2036) |
| 1000+ | CNY3.540 (CNY4.0002) |
| 2500+ | CNY3.320 (CNY3.7516) |
| 5000+ | CNY3.260 (CNY3.6838) |
Price for:Each
Minimum: 10
Multiple: 10
CNY49.00 (CNY55.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-350344-0Copy
Order Code8578109
Product Range0.140 MATE-N-LOK Series
Technical Datasheet
Product Range0.140 MATE-N-LOK Series
No. of Positions2Ways
Pitch Spacing6.1mm
For Use With0.140 MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-350344-0 is a 2-position Rectangular Power Connector Housing made of natural color nylon. The socket housing is suitable for use with the commercial 0.140 MATE-N-LOK series connectors.
- UL94V-2 Flammability rating
Applications
Commercial
Technical Specifications
Product Range
0.140 MATE-N-LOK Series
No. of Positions
2Ways
For Use With
0.140 MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
6.1mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001
