Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-281838-2Copy
Order Code429648
Product RangeAMPMODU HE 13/HE 14
Your Part Number
2,630 In Stock
Need more?
2,630 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.690 (CNY23.3797) |
| 10+ | CNY17.580 (CNY19.8654) |
| 100+ | CNY14.940 (CNY16.8822) |
| 500+ | CNY13.340 (CNY15.0742) |
| 1000+ | CNY12.700 (CNY14.351) |
| 2500+ | CNY11.910 (CNY13.4583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.69 (CNY23.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-281838-2Copy
Order Code429648
Product RangeAMPMODU HE 13/HE 14
Technical Datasheet
Product RangeAMPMODU HE 13/HE 14
GenderSocket
No. of Positions12Ways
Pitch Spacing2.54mm
For Use WithAMPMODU HE 13/HE 14 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-281838-2 is a 12-position 1-row Receptacle Housing with phosphor bronze contacts and insulation displacement crimp termination. The AMPMODU HE13/HE14 connector provides dual cantilever contact beam with built-in anti-overstress for reliable mating.
- UL94V-0 Flammability rating
- 28 to 24AWG Wire range
- -65 to +105°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
AMPMODU HE 13/HE 14
No. of Positions
12Ways
For Use With
AMPMODU HE 13/HE 14 Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-281838-2
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0163
