Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2432409-8Copy
Order Code4210227
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,022.490 (CNY2,285.4137) |
| 3+ | CNY1,969.080 (CNY2,225.0604) |
| 5+ | CNY1,915.740 (CNY2,164.7862) |
| 10+ | CNY1,862.340 (CNY2,104.4442) |
| 25+ | CNY1,862.270 (CNY2,104.3651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,022.49 (CNY2,285.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2432409-8Copy
Order Code4210227
Technical Datasheet
Supply Voltage Max480VAC
Impedance-
Phase Type3 Phase
Output Current29.7A
Inductance990µH
Height5.61"
SVHCLead
Technical Specifications
Supply Voltage Max
480VAC
Phase Type
3 Phase
Inductance
990µH
SVHC
Lead
Impedance
-
Output Current
29.7A
Height
5.61"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.43821
