Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2432409-4Copy
Manufacturer Standard Lead Time2 weeks
Order Code4210223
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,615.010 (CNY1,824.9613) |
| 5+ | CNY1,562.770 (CNY1,765.9301) |
| 10+ | CNY1,510.470 (CNY1,706.8311) |
| 25+ | CNY1,499.630 (CNY1,694.5819) |
| 50+ | CNY1,488.790 (CNY1,682.3327) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,615.01 (CNY1,824.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2432409-4Copy
Manufacturer Standard Lead Time2 weeks
Order Code4210223
Technical Datasheet
Power Consumption16.7hp
Impedance-
Output Current20A
Inductance1.47mH
SVHCLead
Technical Specifications
Power Consumption
16.7hp
Output Current
20A
SVHC
Lead
Impedance
-
Inductance
1.47mH
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536
