Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2377473-1Copy
Order Code4199231
Your Part Number
177 In Stock
Need more?
177 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.930 (CNY82.4109) |
| 10+ | CNY62.000 (CNY70.060) |
| 100+ | CNY52.700 (CNY59.551) |
| 250+ | CNY49.870 (CNY56.3531) |
| 500+ | CNY47.040 (CNY53.1552) |
| 1000+ | CNY44.810 (CNY50.6353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.93 (CNY82.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2377473-1Copy
Order Code4199231
Technical Datasheet
No. of Contacts4Contacts
Product Range-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing6mm
GenderHeader
Contact GenderTab
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
PCB Mount
Pitch Spacing
6mm
Contact Gender
Tab
Contact Plating
Silver Plated Contacts
No. of Rows
2Rows
Product Range
-
Contact Termination Type
Through Hole Straight
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
