Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2358263-1.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4179720
Your Part Number
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.190 (CNY75.9247) |
| 10+ | CNY58.050 (CNY65.5965) |
| 25+ | CNY54.780 (CNY61.9014) |
| 50+ | CNY52.460 (CNY59.2798) |
| 100+ | CNY47.680 (CNY53.8784) |
| 250+ | CNY47.610 (CNY53.7993) |
| 500+ | CNY44.550 (CNY50.3415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.19 (CNY75.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2358263-1.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4179720
Technical Datasheet
IP RatingIP67, IP69K
Voltage Rating60VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
AMP Heavy Duty Sealed Connector Series Housing Socket Contacts
Voltage Rating
60VDC
SVHC
No SVHC (04-Feb-2026)
IP Rating
IP67, IP69K
Current Rating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010632
