Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2317222-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3798520
Product Range2MM-HB Series
Your Part Number
870 In Stock
Need more?
870 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.920 (CNY19.1196) |
| 10+ | CNY15.010 (CNY16.9613) |
| 25+ | CNY14.400 (CNY16.272) |
| 50+ | CNY13.990 (CNY15.8087) |
| 100+ | CNY13.510 (CNY15.2663) |
| 500+ | CNY11.530 (CNY13.0289) |
| 1000+ | CNY10.850 (CNY12.2605) |
| 2500+ | CNY10.170 (CNY11.4921) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.92 (CNY19.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2317222-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3798520
Product Range2MM-HB Series
Technical Datasheet
Product Range2MM-HB Series
No. of Contacts11Contacts
Pitch Spacing2mm
Contact Termination TypeIDC / IDT
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
2MM-HB Series
Gender
Receptacle
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
No. of Contacts
11Contacts
Pitch Spacing
2mm
No. of Rows
1 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003276
