Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2317206-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3798518
Product Range2MM-HB Series
Your Part Number
650 In Stock
Need more?
650 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.220 (CNY34.1486) |
| 10+ | CNY27.900 (CNY31.527) |
| 25+ | CNY26.270 (CNY29.6851) |
| 50+ | CNY25.650 (CNY28.9845) |
| 100+ | CNY25.040 (CNY28.2952) |
| 500+ | CNY23.540 (CNY26.6002) |
| 1000+ | CNY22.240 (CNY25.1312) |
| 2500+ | CNY18.080 (CNY20.4304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.22 (CNY34.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2317206-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3798518
Product Range2MM-HB Series
Technical Datasheet
Product Range2MM-HB Series
No. of Contacts11Contacts
Pitch Spacing2mm
Contact Termination TypeIDC / IDT
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
2MM-HB Series
Gender
Receptacle
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
No. of Contacts
11Contacts
Pitch Spacing
2mm
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
