Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2317205-0Copy
Manufacturer Standard Lead Time17 weeks
Order Code3798515
Product Range2MM-HB Series
Your Part Number
714 In Stock
Need more?
714 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.980 (CNY24.8374) |
| 10+ | CNY20.230 (CNY22.8599) |
| 25+ | CNY19.280 (CNY21.7864) |
| 50+ | CNY17.800 (CNY20.114) |
| 100+ | CNY16.250 (CNY18.3625) |
| 500+ | CNY14.770 (CNY16.6901) |
| 1000+ | CNY14.110 (CNY15.9443) |
| 2500+ | CNY13.440 (CNY15.1872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.98 (CNY24.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2317205-0Copy
Manufacturer Standard Lead Time17 weeks
Order Code3798515
Product Range2MM-HB Series
Technical Datasheet
Product Range2MM-HB Series
No. of Contacts10Contacts
Pitch Spacing2mm
Contact Termination TypeIDC / IDT
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
2MM-HB Series
Gender
Receptacle
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
No. of Contacts
10Contacts
Pitch Spacing
2mm
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
