Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-207303-5Copy
Manufacturer Standard Lead Time12 weeks
Order Code4227925
Product RangeCPC Series 1
Your Part Number
124 In Stock
Need more?
124 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.420 (CNY268.2846) |
| 5+ | CNY221.520 (CNY250.3176) |
| 10+ | CNY205.620 (CNY232.3506) |
| 25+ | CNY189.710 (CNY214.3723) |
| 50+ | CNY180.650 (CNY204.1345) |
| 100+ | CNY175.570 (CNY198.3941) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.42 (CNY268.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-207303-5Copy
Manufacturer Standard Lead Time12 weeks
Order Code4227925
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Contact MaterialBrass
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Power Connector
Product Range
CPC Series 1
Connector Body Material
Thermoplastic Body
IP Rating
IP65
Connector Type
Circular Power Connector
Coupling Style
Threaded
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019505
