Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-206934-1Copy
Manufacturer Standard Lead Time53 weeks
Order Code4048056
Product RangeCPC Series 1
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY590.000 (CNY666.700) |
| 5+ | CNY586.860 (CNY663.1518) |
| 10+ | CNY583.720 (CNY659.6036) |
| 25+ | CNY580.570 (CNY656.0441) |
| 50+ | CNY577.430 (CNY652.4959) |
| 100+ | CNY574.280 (CNY648.9364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY590.00 (CNY666.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-206934-1Copy
Manufacturer Standard Lead Time53 weeks
Order Code4048056
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts37Contacts
Circular Connector Contact TypePCB Pin
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Flange Mount Receptacle
Circular Connector Contact Type
PCB Pin
Connector Body Material
Thermoplastic Body
Contact Material
Brass
IP Rating
IP65
Product Range
CPC Series 1
No. of Contacts
37Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-206934-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0449
