Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-206852-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code4218756
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.070 (CNY191.0491) |
| 10+ | CNY143.710 (CNY162.3923) |
| 25+ | CNY135.650 (CNY153.2845) |
| 100+ | CNY127.590 (CNY144.1767) |
| 250+ | CNY121.500 (CNY137.295) |
| 500+ | CNY119.650 (CNY135.2045) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.07 (CNY191.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-206852-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code4218756
Technical Datasheet
Connector TypeCircular Power Connector
Connector TypeCircular Power Connector
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact TypePCB Pin
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact PlatingGold
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (04-Feb-2026)
Connector Type
Circular Power Connector
Circular Connector Contact Type
PCB Pin
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP65
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010765
