Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-179958-3Copy
Order Code2308898
Product RangeDynamic D-5200S
Your Part Number
351 In Stock
Need more?
351 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.770 (CNY18.9501) |
| 10+ | CNY14.220 (CNY16.0686) |
| 100+ | CNY12.080 (CNY13.6504) |
| 250+ | CNY11.330 (CNY12.8029) |
| 500+ | CNY10.790 (CNY12.1927) |
| 1000+ | CNY10.270 (CNY11.6051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.77 (CNY18.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-179958-3Copy
Order Code2308898
Product RangeDynamic D-5200S
Technical Datasheet
Product RangeDynamic D-5200S
No. of Positions3Ways
Pitch Spacing10.16mm
For Use WithDynamic D-5200S Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-179958-3 is a 3-position 1-row black Connector Receptacle Housing made of glass filled polyester for use with plug housing and header. It is wire-to-board, wire-to-wire connector system for printed circuit board, wire/cable applications.
- UL94V-0 Flammability
- -55 to 105°C Operating temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-5200S
No. of Positions
3Ways
For Use With
Dynamic D-5200S Series Contacts
Gender
Receptacle
Pitch Spacing
10.16mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-179958-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005951
