Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-179958-2Copy
Order Code2308895
Product RangeDynamic D-5200S
Your Part Number
574 In Stock
Need more?
574 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.980 (CNY16.9274) |
| 10+ | CNY12.760 (CNY14.4188) |
| 100+ | CNY11.380 (CNY12.8594) |
| 250+ | CNY10.450 (CNY11.8085) |
| 500+ | CNY9.950 (CNY11.2435) |
| 1000+ | CNY9.670 (CNY10.9271) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.98 (CNY16.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-179958-2Copy
Order Code2308895
Product RangeDynamic D-5200S
Technical Datasheet
Product RangeDynamic D-5200S
No. of Positions2Ways
Pitch Spacing10.16mm
For Use WithDynamic D-5200S Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-179958-2 is a 2-position 1-row black Connector Receptacle Housing made of glass filled polyester for use with plug housing and header. It is wire-to-board, wire-to-wire connector system for printed circuit board, wire/cable applications.
- UL94V-0 Flammability
- -55 to 105°C Operating temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-5200S
No. of Positions
2Ways
For Use With
Dynamic D-5200S Series Contacts
Gender
Receptacle
Pitch Spacing
10.16mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-179958-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004699
