Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-179553-2Copy
Order Code2442448
Product RangeDynamic D-3200S
Your Part Number
204 In Stock
Need more?
204 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.950 (CNY6.7235) |
| 50+ | CNY5.310 (CNY6.0003) |
| 100+ | CNY5.050 (CNY5.7065) |
| 250+ | CNY4.870 (CNY5.5031) |
| 500+ | CNY4.680 (CNY5.2884) |
| 1500+ | CNY4.250 (CNY4.8025) |
Price for:Each
Minimum: 10
Multiple: 10
CNY59.50 (CNY67.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-179553-2Copy
Order Code2442448
Product RangeDynamic D-3200S
Technical Datasheet
Product RangeDynamic D-3200S
No. of Positions2Ways
Pitch Spacing5.08mm
For Use WithDynamic D-3000 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3200S
No. of Positions
2Ways
For Use With
Dynamic D-3000 Series Pin Contacts
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006048
