Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-178802-5Copy
Manufacturer Standard Lead Time46 weeks
Order Code2442438
Product RangeDynamic D-3100S
Your Part Number
189 In Stock
800 more incoming. You can reserve stock now
189 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.830 (CNY24.6679) |
| 10+ | CNY18.530 (CNY20.9389) |
| 100+ | CNY16.540 (CNY18.6902) |
| 250+ | CNY15.000 (CNY16.950) |
| 500+ | CNY14.280 (CNY16.1364) |
| 1000+ | CNY13.390 (CNY15.1307) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.83 (CNY24.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-178802-5Copy
Manufacturer Standard Lead Time46 weeks
Order Code2442438
Product RangeDynamic D-3100S
Technical Datasheet
Product RangeDynamic D-3100S
No. of Positions5Ways
Pitch Spacing3.81mm
For Use WithDynamic D-3000 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3100S
No. of Positions
5Ways
For Use With
Dynamic D-3000 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006659
