Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-178288-8Copy
Manufacturer Standard Lead Time48 weeks
Order Code2308882
Product RangeDynamic D-3100S
Your Part Number
1,238 In Stock
Need more?
1,238 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.890 (CNY15.6957) |
| 10+ | CNY11.760 (CNY13.2888) |
| 100+ | CNY10.500 (CNY11.865) |
| 500+ | CNY9.260 (CNY10.4638) |
| 1000+ | CNY8.820 (CNY9.9666) |
| 2500+ | CNY8.470 (CNY9.5711) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.89 (CNY15.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-178288-8Copy
Manufacturer Standard Lead Time48 weeks
Order Code2308882
Product RangeDynamic D-3100S
Technical Datasheet
Product RangeDynamic D-3100S
No. of Positions10Ways
Pitch Spacing3.81mm
For Use WithDynamic D-3100S Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-178288-10 is a 10-way 1-row black Receptacle Housing made of polyester GF. It is ideal for use with DYNAMIC series plug housing and header.
- UL94V-0 Flammability rating
- 250VAC (250VDC) Operating voltage
- -55 to 105°C Operating temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3100S
No. of Positions
10Ways
For Use With
Dynamic D-3100S Series Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005062
