Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-178288-5Copy
Manufacturer Standard Lead Time27 weeks
Order Code3192477
Product RangeDynamic D-3000
Your Part Number
2,530 In Stock
Need more?
1,028 Delivery in 3-4 Business Days(SG stock)
1,502 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.190 (CNY9.2547) |
| 10+ | CNY6.940 (CNY7.8422) |
| 100+ | CNY5.900 (CNY6.667) |
| 500+ | CNY5.460 (CNY6.1698) |
| 1000+ | CNY5.210 (CNY5.8873) |
| 2500+ | CNY4.950 (CNY5.5935) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.19 (CNY9.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-178288-5Copy
Manufacturer Standard Lead Time27 weeks
Order Code3192477
Product RangeDynamic D-3000
Technical Datasheet
Product RangeDynamic D-3000
No. of Positions5Ways
Pitch Spacing3.81mm
For Use WithD-3100S Dynamic Series Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-178288-5 is a 5-way 1-row black Receptacle Housing made of polyester GF. It is ideal for use with DYNAMIC series plug housing and header.
- UL94V-0 Flammability rating
- 250VAC (250VDC) Operating voltage
- -55 to 105°C Operating temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3000
No. of Positions
5Ways
For Use With
D-3100S Dynamic Series Connectors
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002873
