Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-178288-4Copy
Manufacturer Standard Lead Time35 weeks
Order Code2442432
Product RangeDynamic D-3100S
Your Part Number
7,712 In Stock
Need more?
7,712 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.690 (CNY8.6897) |
| 10+ | CNY6.520 (CNY7.3676) |
| 100+ | CNY5.540 (CNY6.2602) |
| 500+ | CNY5.130 (CNY5.7969) |
| 1000+ | CNY4.880 (CNY5.5144) |
| 2500+ | CNY4.650 (CNY5.2545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.69 (CNY8.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-178288-4Copy
Manufacturer Standard Lead Time35 weeks
Order Code2442432
Product RangeDynamic D-3100S
Technical Datasheet
Product RangeDynamic D-3100S
No. of Positions4Ways
Pitch Spacing3.81mm
For Use WithDynamic D-3000 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-178288-4 is a 4-way 1-row black Receptacle Housing made of polyester GF. It is ideal for use with DYNAMIC series plug housing and header.
- UL94V-0 Flammability rating
- 250VAC (250VDC) Operating voltage
- -55 to 105°C Operating temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3100S
No. of Positions
4Ways
For Use With
Dynamic D-3000 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002554
