Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178129-6Copy
Order Code2308889
Product RangeDynamic Series Connectors
Your Part Number
358 In Stock
3,650 more incoming. You can reserve stock now
358 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.800 (CNY11.074) |
| 10+ | CNY8.340 (CNY9.4242) |
| 100+ | CNY7.440 (CNY8.4072) |
| 500+ | CNY6.550 (CNY7.4015) |
| 1000+ | CNY6.250 (CNY7.0625) |
| 2500+ | CNY6.000 (CNY6.780) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.80 (CNY11.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178129-6Copy
Order Code2308889
Product RangeDynamic Series Connectors
Technical Datasheet
Product RangeDynamic Series Connectors
No. of Positions6Ways
Pitch Spacing-
For Use WithSocket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic Series Connectors
No. of Positions
6Ways
For Use With
Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00502
