Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1757820-0Copy
Order Code3134224
Product RangeAMPLIMITE 109
Also Known AsM24308/2-5Z
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,371.690 (CNY1,550.0097) |
| 5+ | CNY1,208.000 (CNY1,365.040) |
| 10+ | CNY1,011.570 (CNY1,143.0741) |
| 25+ | CNY913.350 (CNY1,032.0855) |
| 50+ | CNY847.880 (CNY958.1044) |
| 100+ | CNY816.190 (CNY922.2947) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,371.69 (CNY1,550.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1757820-0Copy
Order Code3134224
Product RangeAMPLIMITE 109
Also Known AsM24308/2-5Z
Technical Datasheet
No. of Positions50Ways
Connector TypeD Sub
Connector Shell SizeDD
Product RangeAMPLIMITE 109
Connector Body MaterialMetal Body
For Use WithSize 20 Crimp Snap-in Contacts
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Positions
50Ways
Connector Shell Size
DD
Gender
Receptacle
For Use With
Size 20 Crimp Snap-in Contacts
Connector Type
D Sub
Product Range
AMPLIMITE 109
Connector Body Material
Metal Body
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
