Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1757819-0Copy
Order Code2778170
Product RangeAMPLIMITE 109
Also Known AsM24308/4-5Z
Your Part Number
321 In Stock
Need more?
321 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY515.620 (CNY582.6506) |
| 5+ | CNY478.600 (CNY540.818) |
| 10+ | CNY441.570 (CNY498.9741) |
| 25+ | CNY415.320 (CNY469.3116) |
| 50+ | CNY396.570 (CNY448.1241) |
| 100+ | CNY378.710 (CNY427.9423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY515.62 (CNY582.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1757819-0Copy
Order Code2778170
Product RangeAMPLIMITE 109
Also Known AsM24308/4-5Z
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE 109
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (04-Feb-2026)
Product Overview
The 1-1757819-0 is a 50-position D-sub Plug with copper alloy contacts and zinc-plated steel shell. The Amplimite 109-series plug used with size-20 crimp snap-in contacts.
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE 109
D Sub Shell Size
DD
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Gender
Plug
No. of Contacts
50Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Alternatives for 1-1757819-0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01417
