Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-175196-5Copy
Manufacturer Standard Lead Time6 weeks
Order Code3416012
Your Part Number
5,669 In Stock
Need more?
5,669 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.430 (CNY2.7459) |
| 25+ | CNY1.990 (CNY2.2487) |
| 100+ | CNY1.850 (CNY2.0905) |
| 250+ | CNY1.730 (CNY1.9549) |
| 500+ | CNY1.660 (CNY1.8758) |
| 1000+ | CNY1.590 (CNY1.7967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.43 (CNY2.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-175196-5Copy
Manufacturer Standard Lead Time6 weeks
Order Code3416012
Technical Datasheet
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
For Use WithDynamic Series Connectors
Wire Size AWG Min20AWG
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Gender
Socket
Wire Size AWG Max
16AWG
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Termination Type
Crimp
For Use With
Dynamic Series Connectors
Contact Material
Copper
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
