Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-175196-5Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel3134241
Cut Tape3227001
Product RangeDynamic D-3000
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.820 | CNY2.82 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.820 (CNY3.1866) |
| 75+ | CNY2.120 (CNY2.3956) |
| 225+ | CNY2.010 (CNY2.2713) |
| 600+ | CNY1.800 (CNY2.034) |
| 1500+ | CNY1.710 (CNY1.9323) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.550 (CNY1.7515) |
| 9000+ | CNY1.440 (CNY1.6272) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-175196-5Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel3134241
Cut Tape3227001
Product RangeDynamic D-3000
Technical Datasheet
Product RangeDynamic D-3000
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithDynamic Series Connectors
Wire Size AWG Min20AWG
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-175196-5 is a socket Signal Contact made of copper alloy with gold plated finish. It accepts 20 to 16AWG wire size. The open barrel crimp contact is suitable for D-3 series dynamic connectors.
Technical Specifications
Product Range
Dynamic D-3000
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Dynamic Series Connectors
Contact Material
Copper
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
