Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1747276-3Copy
Order Code3134304
Your Part Number
781 In Stock
Need more?
781 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.540 (CNY17.5602) |
| 10+ | CNY13.190 (CNY14.9047) |
| 100+ | CNY11.210 (CNY12.6673) |
| 250+ | CNY10.510 (CNY11.8763) |
| 500+ | CNY10.010 (CNY11.3113) |
| 1000+ | CNY9.530 (CNY10.7689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.54 (CNY17.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1747276-3Copy
Order Code3134304
Technical Datasheet
Product Range-
No. of Positions3Ways
Pitch Spacing6.35mm
For Use WithDynamic D-4200 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
No. of Positions
3Ways
For Use With
Dynamic D-4200 Series Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
