Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1734037-0Copy
Order Code4365457
Product RangeCHAMP 0.050 I Series
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.730 (CNY70.8849) |
| 10+ | CNY60.860 (CNY68.7718) |
| 25+ | CNY58.980 (CNY66.6474) |
| 100+ | CNY57.100 (CNY64.523) |
| 250+ | CNY55.220 (CNY62.3986) |
| 500+ | CNY53.340 (CNY60.2742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.73 (CNY70.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1734037-0Copy
Order Code4365457
Product RangeCHAMP 0.050 I Series
Technical Datasheet
No. of Contacts100Contacts
Connector TypeBoard to Board
Contact Termination TypeThrough Hole Right Angle
Product RangeCHAMP 0.050 I Series
Connector MountingPCB Mount
Contact PlatingGold Flash Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
100Contacts
Connector Type
Board to Board
Product Range
CHAMP 0.050 I Series
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Contact Termination Type
Through Hole Right Angle
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007611
