Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-163085-1Copy
Manufacturer Standard Lead Time39 weeks
Order Code2798159
Product RangeMultimate III+
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY7.310 (CNY8.2603) |
| 15000+ | CNY6.950 (CNY7.8535) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CNY36,550.00 (CNY41,301.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-163085-1Copy
Manufacturer Standard Lead Time39 weeks
Order Code2798159
Product RangeMultimate III+
Technical Datasheet
Product RangeMultimate III+
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Multimate III+ Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multimate III+
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
AMP Multimate III+ Series Housing Connectors
Contact Material
Brass
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
