Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1586768-4..Copy
Manufacturer Standard Lead Time35 weeks
Order Code4552184
Product RangeVAL-U-LOK Series
Your Part Number
195 In Stock
Need more?
195 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.900 (CNY15.707) |
| 10+ | CNY12.090 (CNY13.6617) |
| 100+ | CNY11.480 (CNY12.9724) |
| 250+ | CNY10.760 (CNY12.1588) |
| 500+ | CNY10.370 (CNY11.7181) |
| 1000+ | CNY10.120 (CNY11.4356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.90 (CNY15.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1586768-4..Copy
Manufacturer Standard Lead Time35 weeks
Order Code4552184
Product RangeVAL-U-LOK Series
Technical Datasheet
No. of Contacts14Contacts
Product RangeVAL-U-LOK Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing4.19mm
Contact GenderPin
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Contacts
14Contacts
Connector Mounting
PCB Mount
Pitch Spacing
4.19mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
2Rows
Product Range
VAL-U-LOK Series
Contact Termination Type
Through Hole
Gender
Plug
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
